Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No1SS300,LF(TCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel03AM3247RL
Cut Tape03AM3247
Your Part Number
990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.260 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.260 |
| 50+ | $0.202 |
| 100+ | $0.122 |
| 250+ | $0.099 |
| 500+ | $0.084 |
| 1000+ | $0.068 |
| 2500+ | $0.053 |
| 5000+ | $0.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No1SS300,LF(TCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel03AM3247RL
Cut Tape03AM3247
Technical Datasheet
Diode ConfigurationDual Common Anode
Repetitive Peak Reverse Voltage85V
Average Forward Current100mA
Forward Voltage Max1.2V
Reverse Recovery Time1.6ns
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSC-70
No. of Pins3Pins
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Dual Common Anode
Average Forward Current
100mA
Reverse Recovery Time
1.6ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
85V
Forward Voltage Max
1.2V
Forward Surge Current
2A
Diode Case Style
SC-70
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
