Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTB67H480FNG(O,EL)Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel74AK2951RL
Cut Tape74AK2951
Your Part Number
3,995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.740 | $3.74 |
| Total Price | $3.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.740 |
| 10+ | $3.280 |
| 25+ | $2.960 |
| 50+ | $2.660 |
| 100+ | $2.310 |
| 250+ | $1.980 |
| 500+ | $1.810 |
| 1000+ | $1.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB67H480FNG(O,EL)Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel74AK2951RL
Cut Tape74AK2951
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC, Two Phase Stepper
No. of Outputs4Outputs
Output Current2A
Output Voltage50V
IC Case / PackageHTSSOP
No. of Pins28Pins
Supply Voltage Min0V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleHTSSOP
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
4Outputs
Output Voltage
50V
No. of Pins
28Pins
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Brushed DC, Two Phase Stepper
Output Current
2A
IC Case / Package
HTSSOP
Supply Voltage Min
0V
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Driver Case Style
HTSSOP
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
