Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTB67S569FTG(O,R,ELCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel13AM5322RL
Cut Tape13AM5322
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.220 | $3.22 |
| Total Price | $3.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 50+ | $2.170 |
| 100+ | $1.950 |
| 250+ | $1.830 |
| 500+ | $1.780 |
| 1000+ | $1.740 |
| 2500+ | $1.710 |
| 5000+ | $1.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB67S569FTG(O,R,ELCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel13AM5322RL
Cut Tape13AM5322
Technical Datasheet
IC TypeMicrostepping Motor Driver
Motor TypeTwo Phase Stepper
No. of Outputs4Outputs
Output Current1.8A
Output Voltage40V
IC Case / PackageVQFN-EP
No. of Pins32Pins
Supply Voltage Min10V
Supply Voltage Max34V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
IC Type
Microstepping Motor Driver
No. of Outputs
4Outputs
Output Voltage
40V
No. of Pins
32Pins
Supply Voltage Max
34V
Operating Temperature Max
85°C
Product Range
-
Motor Type
Two Phase Stepper
Output Current
1.8A
IC Case / Package
VQFN-EP
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
