Print Page
16,842 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 10+ | $1.950 |
| 100+ | $1.490 |
| 500+ | $1.320 |
| 1000+ | $1.150 |
| 2500+ | $0.934 |
| 10000+ | $0.903 |
Price for:Each
Minimum: 1
Multiple: 1
$2.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP290-4(E(TCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.78Y6797
Product RangeTLP290
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleSOIC
No. of Pins16Pins
Forward Current If Max50mA
Isolation Voltage2.5kV
CTR Min50%
Collector Emitter Voltage V(br)ceo80V
Product RangeTLP290
SVHCNo SVHC (19-Jan-2021)
Product Overview
TLP290-4 is a photocoupler. It consists of phototransistors optically coupled to gallium arsenide infrared emitting diodes. The TLP290-4 Photocoupler is housed in the very small and thin SO16 package. Since the TLP290-4 is guaranteed over a wide operating temperature range (Ta = -55 to 110°C), it is suitable for high-density surface mount applications such as programmable controllers. Typical applications include programmable logic controllers (PLCs), switching power supplies, simplex/multiplex data transmission.
- Collector-emitter voltage: 80 V (min)
- Current transfer ratio: 50 % (min), GB Rank: 100% (min)
- Isolation voltage: 2500Vrms (min)
- UL1577 file no.E67349, CSA component acceptance service no.5A file no.E67349 approved
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (19-Jan-2021)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
50%
Product Range
TLP290
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
