Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLP3491(TP,E(OCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.15AN2927
Your Part Number
1,486 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.810 |
| 50+ | $8.690 |
| 100+ | $7.990 |
| 250+ | $7.250 |
| 500+ | $6.340 |
| 1000+ | $5.100 |
| 2500+ | $4.860 |
| 5000+ | $4.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP3491(TP,E(OCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.15AN2927
Contact FormSPST-NO (1 Form A)
Load Type-
Load Voltage Max60V
Load Current2A
MOSFET Relay Package StyleP-SON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max0.13ohm
Isolation Voltage500Vrms
I/O Capacitance Typ0.8pF
Off State Leakage Current Max-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
P-SON-4
Relay Terminals
Solder
Isolation Voltage
500Vrms
Off State Leakage Current Max
-
SVHC
No SVHC (04-Feb-2026)
Load Type
-
Load Current
2A
Relay Mounting
Surface Mount
On State Resistance Max
0.13ohm
I/O Capacitance Typ
0.8pF
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
