Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoXCEZ30V,L3XHF(TCopy
Newark Part No.49AM4857
Product RangeXCEZ Series
Your Part Number
8,000 In Stock
Need more?
2667 US Stock delivery in 2-3 Business Days Order before 6pm EST Standard Shipping
5333 UK Stock available for delivery in 4-6 Business Days
Order before 6pm
| Quantity | Price |
|---|---|
| 1+ | $0.306 |
| 10+ | $0.238 |
| 25+ | $0.145 |
| 50+ | $0.117 |
| 100+ | $0.099 |
| 250+ | $0.080 |
| 500+ | $0.063 |
| 1000+ | $0.059 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoXCEZ30V,L3XHF(TCopy
Newark Part No.49AM4857
Product RangeXCEZ Series
Technical Datasheet
Zener Voltage Nom30V
Power Dissipation150mW
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeXCEZ Series
QualificationAEC-Q101
Technical Specifications
Zener Voltage Nom
30V
Diode Case Style
SOD-523
Operating Temperature Max
150°C
Product Range
XCEZ Series
Power Dissipation
150mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
