Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoXPQ1R00AQB,LXHQ(OCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel83AK8364
Cut Tape83AK8364
Product RangeU-MOSX-H Series
Your Part Number
122 In Stock
11,996 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.170 | $11.17 |
| Total Price | $11.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.170 |
| 10+ | $10.030 |
| 25+ | $9.510 |
| 50+ | $8.550 |
| 100+ | $7.830 |
| 250+ | $7.010 |
| 500+ | $6.660 |
| 1000+ | $6.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoXPQ1R00AQB,LXHQ(OCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel83AK8364
Cut Tape83AK8364
Product RangeU-MOSX-H Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id300A
Drain Source On State Resistance1030µohm
Transistor Case StyleL-TOGL
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation750W
No. of Pins9Pins
Operating Temperature Max175°C
Product RangeU-MOSX-H Series
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
300A
Transistor Case Style
L-TOGL
Rds(on) Test Voltage
10V
Power Dissipation
750W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
100V
Drain Source On State Resistance
1030µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
9Pins
Product Range
U-MOSX-H Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
