Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoDM520MUSTWAZ100-Copy
Newark Part No.71Y8985
Your Part Number
10 In Stock
| Quantity | Price |
|---|---|
| 1+ | $4.950 |
| 10+ | $4.540 |
| 50+ | $4.290 |
| 100+ | $3.780 |
| 500+ | $3.450 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$4.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoDM520MUSTWAZ100-Copy
Newark Part No.71Y8985
Technical Datasheet
Internal Diameter5.3mm
External Diameter20mm
Fastener MaterialSteel
Thread Size - Metric-
Fastener PlatingZinc
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Internal Diameter
5.3mm
Fastener Material
Steel
Fastener Plating
Zinc
SVHC
No SVHC (04-Feb-2026)
External Diameter
20mm
Thread Size - Metric
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
