Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoDM6-PWFI-BG10-Copy
Newark Part No.71Y8993
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.970 |
| 10+ | $6.380 |
| 50+ | $6.040 |
| 100+ | $5.330 |
| 500+ | $4.870 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$6.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoDM6-PWFI-BG10-Copy
Newark Part No.71Y8993
Technical Datasheet
Internal Diameter6.4mm
External Diameter12.5mm
Fastener MaterialFibre
Thread Size - Metric-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Internal Diameter
6.4mm
Fastener Material
Fibre
Product Range
-
External Diameter
12.5mm
Thread Size - Metric
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
