Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM212 PRA2MCS100-Copy
Newark Part No.53M8639
Your Part Number
54 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.430 |
| 25+ | $5.860 |
| 50+ | $5.760 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$8.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM212 PRA2MCS100-Copy
Newark Part No.53M8639
Technical Datasheet
Thread Size - MetricM2
Thread Size - Imperial-
Screw Length12mm
Fastener MaterialStainless Steel A2
Fastener Plating-
Screw Head StylePan Head Pozidriv
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
These high-quality TR Fastenings Machine Screws are designed for secure and reliable fastening in a wide variety of applications. Ideal for precision engineering, electronics, and other industries where secure, long-lasting fasteners are required.
- Durable Steel Construction: Provides strong, reliable fastening and long-lasting performance
- Multipurpose Use: Ideal for use in electronics, mechanical assemblies, and other precision work
- Available in Packs of 100: Provides ample quantity for various projects, offering value and convenience
Technical Specifications
Thread Size - Metric
M2
Screw Length
12mm
Fastener Plating
-
Product Range
-
Thread Size - Imperial
-
Fastener Material
Stainless Steel A2
Screw Head Style
Pan Head Pozidriv
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for M212 PRA2MCS100-
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
