Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRBHL-10-01Copy
Newark Part No.10AH1407
Product RangeTRBHL
Your Part Number
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.200 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$16.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRBHL-10-01Copy
Newark Part No.10AH1407
Product RangeTRBHL
Technical Datasheet
PCB Support TypeBlind Hole Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height15.9mm
External Width11.1mm
Product RangeTRBHL
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PCB Support Type
Blind Hole Lock-In Support
Height
15.9mm
Product Range
TRBHL
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
11.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
