Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTCK-076Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.90Y8648
Product RangeTCK Series
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.460 |
| 3+ | $10.820 |
| 5+ | $10.180 |
| 10+ | $9.560 |
| 20+ | $8.830 |
| 50+ | $8.110 |
Price for:Each
Minimum: 1
Multiple: 1
$11.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-076Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.90Y8648
Product RangeTCK Series
Technical Datasheet
Inductance55µH
DC Current Rating5.7A
DC Resistance Max9000µohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeTCK Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
55µH
DC Resistance Max
9000µohm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
5.7A
Operating Temperature Min
-40°C
Product Range
TCK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
