Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTMM 24215Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.94X2836
Product RangeTMM 24 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $118.330 |
| 5+ | $118.020 |
| 10+ | $117.750 |
| 50+ | $104.470 |
Price for:Each
Minimum: 1
Multiple: 1
$118.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMM 24215Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.94X2836
Product RangeTMM 24 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs2 Output
Output Power Max24W
Output Voltage - Output 115VDC
Output Current - Output 1800mA
Output Voltage - Output 2-15VDC
Output Current - Output 2800mA
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Width54mm
Height19.3mm
Depth74mm
Product RangeTMM 24 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
Medical
Output Power Max
24W
Output Current - Output 1
800mA
Output Current - Output 2
800mA
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
19.3mm
Product Range
TMM 24 Series
No. of Outputs
2 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-15VDC
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
54mm
Depth
74mm
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
