Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTMP 60105Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.70W2291
Product RangeTMP - TMPM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 5+ | $134.350 |
Price for:Each
Minimum: 5
Multiple: 5
$671.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMP 60105Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.70W2291
Product RangeTMP - TMPM
Technical Datasheet
No. of Outputs1 Output
Output Power Max51W
Output Voltage - Output 15.1V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min85V
Input Voltage AC Max264V
Width67.5mm
Height34mm
Depth89mm
Product RangeTMP - TMPM
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Industrial, Commercial, Industrial, Test & Measurement
Technical Specifications
No. of Outputs
1 Output
Output Voltage - Output 1
5.1V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Height
34mm
Product Range
TMP - TMPM
Output Power Max
51W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85V
Width
67.5mm
Depth
89mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
