Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSR 0.5-2415Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45Y3535
Product RangeTSR 0.5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.340 |
Price for:Each
Minimum: 1
Multiple: 1
$11.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 0.5-2415Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45Y3535
Product RangeTSR 0.5
Technical Datasheet
DC / DC Converter Output TypeAdjustable
No. of Outputs1 Output
Output Power Max750mW
Output Voltage Nom1.5V
Output Current Max500mA
Product RangeTSR 0.5
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.75V
Input Voltage DC Max32V
SVHCLead (04-Feb-2026)
Technical Specifications
DC / DC Converter Output Type
Adjustable
Output Power Max
750mW
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
32V
No. of Outputs
1 Output
Output Voltage Nom
1.5V
Product Range
TSR 0.5
Input Voltage DC Min
4.75V
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
