Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSR 0.5-2418Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.94X3163
Product RangeTSR 0.5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.640 |
Price for:Each
Minimum: 1
Multiple: 1
$13.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 0.5-2418Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.94X3163
Product RangeTSR 0.5 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max1.5W
Output Voltage Nom1.8V
Output Current Max500mA
Output Current Max500mA
Product RangeTSR 0.5 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.75V
Input Voltage DC Max32V
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1.5W
Output Current Max
500mA
Product Range
TSR 0.5 Series
Input Voltage DC Min
4.75V
SVHC
Lead (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage Nom
1.8V
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
32V
Technical Docs (2)
Alternatives for TSR 0.5-2418
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
