Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSR 0.6-4850WICopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.41AH2426
Product RangeTSR 0.6WI Series
Your Part Number
17 In Stock
330 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.760 |
| 5+ | $17.640 |
| 10+ | $17.520 |
| 50+ | $16.940 |
| 100+ | $16.700 |
Price for:Each
Minimum: 1
Multiple: 1
$17.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 0.6-4850WICopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.41AH2426
Product RangeTSR 0.6WI Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max3W
Output Voltage Nom5V
Output Current Max600mA
Output Current Max600mA
Product RangeTSR 0.6WI Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min9V
Input Voltage DC Max72V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
3W
Output Current Max
600mA
Product Range
TSR 0.6WI Series
Input Voltage DC Min
9V
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage Nom
5V
Output Current Max
600mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
72V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
