Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSR 2-2412NCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AM2375
Product RangeTSR 2N Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.000 |
| 5+ | $10.640 |
| 10+ | $10.490 |
| 50+ | $10.150 |
| 100+ | $10.000 |
Price for:Each
Minimum: 1
Multiple: 1
$11.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 2-2412NCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AM2375
Product RangeTSR 2N Series
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max2.4W
Output Voltage Nom1.2V
Output Current Max2A
Output Current Max2A
Product RangeTSR 2N Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.6V
Input Voltage DC Max28V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
2.4W
Output Current Max
2A
Product Range
TSR 2N Series
Input Voltage DC Min
4.6V
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage Nom
1.2V
Output Current Max
2A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
28V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
