Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTXO 500-124-JCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.21AM0203
Product RangeTXO 500 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $178.330 |
Price for:Each
Minimum: 1
Multiple: 1
$178.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTXO 500-124-JCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.21AM0203
Product RangeTXO 500 Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Power Rating (Forced Cooling)500W @ 15CFM
Power Rating (Convection Cooling)290W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 124V
Output Current - Output 112.08A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeTXO 500 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Power Rating (Forced Cooling)
500W @ 15CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
TXO 500 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
290W
Power Supply Output Type
Fixed
Output Current - Output 1
12.08A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for TXO 500-124-J
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
