Print Page
TPE-S44
Switch, 8 Ports, PoE Fast Ethernet, PoE x 4, Fast Ethernet x 5, 10Mbps, 100Mbps
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRENDWARE
Manufacturer Part NoTPE-S44Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74R2803
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $83.390 |
| 10+ | $80.880 |
Price for:Each
Minimum: 1
Multiple: 1
$83.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRENDWARE
Manufacturer Part NoTPE-S44Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74R2803
Technical Datasheet
No. of Ports8Ports
Ethernet Switch Application-
Ethernet Switch TypePoE Fast Ethernet
Ethernet Switch Mounting-
Port TypesPoE x 4, Fast Ethernet x 5
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
TPE-S44 8-Port Smart Switch integrates Power over Ethernet (PoE) and network management features into a cost effective and scalable solution. The TPE-S44 reduces equipment cost by delivering data and power over existing network cable infrastructure.
- 5 x 10/100/1000Mbps Auto-Negotiation, Auto-MDIX Gigabit Ethernet ports
- GREENnet technology reduces power o nsumptin whe:
- Ethernetp r t uu not in use
- Connected device is turned off
- Connected device is in power-saving mode
- Based on Ethernet cable length
- Store-and-Forward switching architecture with non-blocking wire-speed performance
- IEEE 802.3x Flow Control for full-duplex mode
- Back pressure Flow Control for half-duplex mode
- Integrated address look-up engine with 4K absolute MAC address table and 104KBytes RAM data buffering
- Operates and maximizes packet filtering and forwarding rate
- Jumbo Frame support up to 9216bytes
- Sturdy metal housing
- Diagnostic LEDs and Plug & Play
- 3-year limited warranty
Technical Specifications
No. of Ports
8Ports
Ethernet Switch Type
PoE Fast Ethernet
Port Types
PoE x 4, Fast Ethernet x 5
Input Voltage Type
VDC
SVHC
No SVHC (08-Jul-2021)
Ethernet Switch Application
-
Ethernet Switch Mounting
-
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate