Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRESTON
Manufacturer Part No14-9703507Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.47Y2855
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1,032.870 |
| 5+ | $991.090 |
| 10+ | $960.080 |
| 25+ | $904.450 |
| 50+ | $866.410 |
Price for:Each
Minimum: 1
Multiple: 1
$1,032.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRESTON
Manufacturer Part No14-9703507Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.47Y2855
Technical Datasheet
Mat TypeESD Laminate
Mat ColourGray
Mat Material-
Ground Terminal Type-
Width - Imperial24"
Length - Imperial96"
Width - Metric609.6mm
Length - Metric2.438m
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
14-9703507 is a 180° comfort edge, ESD laminate mat.
- Gray mat color
- 24" width, 96" length
Technical Specifications
Mat Type
ESD Laminate
Mat Material
-
Width - Imperial
24"
Width - Metric
609.6mm
Product Range
-
Mat Colour
Gray
Ground Terminal Type
-
Length - Imperial
96"
Length - Metric
2.438m
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
