Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRESTON
Manufacturer Part No14-C10041396Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.97Y2683
Product RangeConcept Manual Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,270.550 |
| 5+ | $3,008.910 |
| 10+ | $2,878.090 |
| 25+ | $2,820.520 |
| 50+ | $2,762.970 |
Price for:Each
Minimum: 1
Multiple: 1
$3,270.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRESTON
Manufacturer Part No14-C10041396Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.97Y2683
Product RangeConcept Manual Series
Technical Datasheet
Length48"
Width30"
Height44.34"
Product RangeConcept Manual Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Length
48"
Height
44.34"
SVHC
No SVHC (27-Jun-2024)
Width
30"
Product Range
Concept Manual Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
