Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRESTON
Manufacturer Part No14-C10049398Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.98Y1985
Product RangeConcept Manual Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,696.000 |
| 5+ | $3,622.080 |
| 10+ | $3,548.160 |
| 25+ | $3,474.240 |
| 50+ | $3,400.320 |
Price for:Each
Minimum: 1
Multiple: 1
$3,696.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRESTON
Manufacturer Part No14-C10049398Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.98Y1985
Product RangeConcept Manual Series
Technical Datasheet
Length72"
Width30"
Height44.34"
Product RangeConcept Manual Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Length
72"
Height
44.34"
SVHC
No SVHC (27-Jun-2024)
Width
30"
Product Range
Concept Manual Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
