Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRESTON
Manufacturer Part No834734-00Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.40Y1582
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $344.750 |
| 5+ | $317.170 |
| 10+ | $303.380 |
| 25+ | $297.320 |
| 50+ | $291.240 |
Price for:Each
Minimum: 1
Multiple: 1
$344.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRESTON
Manufacturer Part No834734-00Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.40Y1582
Technical Datasheet
For Use WithLight Duty Applications
Carrying Capacity-
Wheel Diameter3.93"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 834734-00 is a 4-inch non-ESD Caster Set suitable for light duty applications. This Casters not compatible with Workshop™ workstations.
Applications
Industrial
Contents
Two locking and two non locking casters.
Technical Specifications
For Use With
Light Duty Applications
Wheel Diameter
3.93"
SVHC
No SVHC (27-Jun-2024)
Carrying Capacity
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
