Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $140.730 |
Price for:Each
Minimum: 1
Multiple: 1
$140.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRESTON
Manufacturer Part NoSBS6-3010-4ESD
Newark Part No.98Y1884
Technical Datasheet
ESD Storage TypeBin
External Height - Imperial3.23"
External Height - Metric82mm
External Width - Imperial11.8"
External Width - Metric300mm
External Depth - Imperial3.62"
External Depth - Metric91.9mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
ESD Storage Type
Bin
External Height - Metric
82mm
External Width - Metric
300mm
External Depth - Metric
91.9mm
SVHC
No SVHC (27-Jun-2024)
External Height - Imperial
3.23"
External Width - Imperial
11.8"
External Depth - Imperial
3.62"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
