Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $258.400 |
Price for:Each
Minimum: 1
Multiple: 1
$258.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRESTON
Manufacturer Part NoSBS6-3015-4ESD
Newark Part No.98Y1886
Technical Datasheet
ESD Storage TypeBin
External Height - Imperial3.94"
External Height - Metric100.1mm
External Width - Imperial11.8"
External Width - Metric300mm
External Depth - Imperial5.2"
External Depth - Metric132.1mm
Product Range-
Technical Specifications
ESD Storage Type
Bin
External Height - Metric
100.1mm
External Width - Metric
300mm
External Depth - Metric
132.1mm
SVHC
No SVHC (27-Jun-2024)
External Height - Imperial
3.94"
External Width - Imperial
11.8"
External Depth - Imperial
5.2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate