Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCMT908KCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74R1838
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.950 |
| 10+ | $48.780 |
| 25+ | $48.590 |
| 50+ | $47.540 |
| 100+ | $46.950 |
| 250+ | $46.720 |
| 500+ | $45.780 |
Price for:Each
Minimum: 1
Multiple: 1
$48.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCMT908KCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74R1838
Technical Datasheet
Inductor Kit TypeToroidal Inductors Sample Kit
Kit Contents8-Pcs of 2mH to 16mH Inductors
Range of Inductance Values2mH to 16mH
No. of Items in Kit8
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductor Kit Type
Toroidal Inductors Sample Kit
Range of Inductance Values
2mH to 16mH
Product Range
-
Kit Contents
8-Pcs of 2mH to 16mH Inductors
No. of Items in Kit
8
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
