
| Quantity | Price |
|---|---|
| 1+ | $47.350 |
| 5+ | $44.090 |
| 10+ | $41.220 |
| 25+ | $38.340 |
| 50+ | $36.230 |
| 100+ | $34.500 |
| 250+ | $31.820 |
Product Information
Product Overview
The F-107Z is a Power Control Transformer supply secondary voltages that are commonly utilized in various electronic, electro-magnetic and electrical control conditions. These include such applications as use with relays, solenoids, small motors, speed changers, pumps, heating elements, control valves for fluids and gases, fans and blowers, electronic tubes, automatic assembly equipment, recording devices, elevators, door openers and low voltage lamps. Secondaries may be connected in series or parallel for expanded voltage and current ranges.
- Hi-pot tested at 1500VRMS
- Solder lug termination
- Wound on a single channel nylon bobbin
- 50/60Hz Primary frequency
- Center tap transformer contact
- 24V at 2A Secondary voltage in series (AC)
- Chassis mount
Applications
Industrial, Motor Drive & Control, HVAC, Lighting, Consumer Electronics
Technical Specifications
Isolating
2 x 12V
50Hz / 60Hz
4A
1.5kV
No SVHC (04-Feb-2026)
115V, 230V
48VA
Dual Primary, Dual Secondary
Solder Lug
F Series
Technical Docs (1)
Alternatives for F-107Z
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
