Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoRC-11Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.37B9178
Product RangeRC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.960 |
| 10+ | $4.710 |
| 25+ | $4.490 |
| 50+ | $4.220 |
| 100+ | $3.990 |
| 500+ | $3.980 |
| 1000+ | $3.830 |
| 2500+ | $3.660 |
Price for:Each
Minimum: 1
Multiple: 1
$5.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoRC-11Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.37B9178
Product RangeRC Series
Technical Datasheet
Product RangeRC Series
Inductance75µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.5A
Saturation Current (Isat)2.5A
DC Resistance Max70mohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.5A
Inductance Tolerance
± 10%
Inductance
75µH
RMS Current (Irms)
2.5A
DC Resistance Max
70mohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
