Print Page
TCT40-01E07AB
Chassis Mount Transformer, Class II, Class 2 Energy Limiting, 120V, 24V, 40 VA, 50Hz / 60Hz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTCT40-01E07ABCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89J9287
Product RangeTCT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.940 |
| 5+ | $31.220 |
| 10+ | $30.480 |
| 25+ | $29.900 |
| 50+ | $29.300 |
| 100+ | $28.730 |
| 250+ | $28.150 |
Price for:Each
Minimum: 1
Multiple: 1
$31.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTCT40-01E07ABCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89J9287
Product RangeTCT Series
Technical Datasheet
Chassis Mount Transformer TypeClass 2 Energy Limiting
Primary Voltages120V
Secondary Voltages24V
Power Rating40VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating1.67A
Transformer TerminalsSolder Lug
Isolation Voltage-
Product RangeTCT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TCT40-01E07AB is a Power Control Transformer comes with tamper resistant shrouds for safety and steel bracket welded to the bottom of the transformer for ease of mounting. This transformer is design has the safety agency recognition for application where a Class 2 transformer is necessary. It constructed from three flange bobbin with primaries and secondaries wound side by side for low capacitive coupling.
- Inherently limited - No fusing required
Applications
HVAC, Lighting, Industrial
Technical Specifications
Chassis Mount Transformer Type
Class 2 Energy Limiting
Secondary Voltages
24V
Frequency Range
50Hz / 60Hz
Current Rating
1.67A
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
120V
Power Rating
40VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Solder Lug
Product Range
TCT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
