Print Page
TCT50-06E07AB
Chassis Mount Transformer, Class 2, Class 2 Energy Limiting, 120V, 240V, 24V, 50 VA, 50Hz / 60Hz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTCT50-06E07ABCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.98M4390
Product RangeTCT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.750 |
| 5+ | $32.980 |
| 10+ | $32.220 |
| 25+ | $31.610 |
| 50+ | $31.000 |
| 100+ | $30.390 |
Price for:Each
Minimum: 1
Multiple: 1
$33.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTCT50-06E07ABCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.98M4390
Product RangeTCT Series
Technical Datasheet
Chassis Mount Transformer TypeClass 2 Energy Limiting
Primary Voltages120V, 240V
Secondary Voltages24V
Power Rating50VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating2.08A
Transformer TerminalsSolder Lug
Isolation Voltage-
Product RangeTCT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
HVAC, Lighting, Industrial
Technical Specifications
Chassis Mount Transformer Type
Class 2 Energy Limiting
Secondary Voltages
24V
Frequency Range
50Hz / 60Hz
Current Rating
2.08A
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
120V, 240V
Power Rating
50VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Solder Lug
Product Range
TCT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
