Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTLD1040-24Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.46M3500
Product RangeTLD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.130 |
| 5+ | $74.430 |
| 10+ | $72.410 |
| 25+ | $70.960 |
| 50+ | $69.510 |
Price for:Each
Minimum: 1
Multiple: 1
$77.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTLD1040-24Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.46M3500
Product RangeTLD Series
Technical Datasheet
Power Supply Applications-
Output Power Max40W
Output Voltage Max24V
Output Current1.67A
LED Driver ModeConstant Voltage
Input Voltage Min90V
Input Voltage Max264V
Product RangeTLD Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TLD1040-24 is a 40W Switch Mode Power Supply with constant voltage and waterproof design within a 2x4 J box, IP66, NEMA 4 suitable for dry and damp locations. Convection cooled plastic housing. It is designed for outdoor and indoor applications. It offers over-voltage, over-current and short-circuit protections.
- Convection-cooling
- Compact and lightweight
- Encapsulated
- 84% Efficiency at full load (typical)
- ±3% Load regulation
- <gt/>100000 Hours at full load and 25°C ambient conditions MTBF
- 1.5Ipk Maximum crest factor
- 300µA Typical leakage current
Applications
Power Management, Industrial, LED Lighting
Technical Specifications
Power Supply Applications
-
Output Voltage Max
24V
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
40W
Output Current
1.67A
Input Voltage Min
90V
Product Range
TLD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
