Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPM36-1390Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.72Y5096
Product RangeVPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $91.840 |
| 5+ | $90.000 |
| 10+ | $88.170 |
| 25+ | $86.330 |
| 50+ | $84.480 |
Price for:Each
Minimum: 1
Multiple: 1
$91.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPM36-1390Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.72Y5096
Product RangeVPM Series
Technical Datasheet
Power Rating50VA
Secondary Voltages2 x 18
Winding TypeMulti Primary, Dual Secondary
Primary Voltages100V, 120V, 220V, 240V
Toroid CenterPotted
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter92mm
Height38mm
Secondary Current Nom2.78A
Product RangeVPM Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Medical
Technical Specifications
Power Rating
50VA
Winding Type
Multi Primary, Dual Secondary
Toroid Center
Potted
Transformer Terminals
Wire Leaded
Height
38mm
Product Range
VPM Series
Secondary Voltages
2 x 18
Primary Voltages
100V, 120V, 220V, 240V
Transformer Mounting
Chassis Mount
Outer Diameter
92mm
Secondary Current Nom
2.78A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
