Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPS20-4000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.37B9227
Product RangeVPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.860 |
| 5+ | $45.700 |
| 10+ | $44.410 |
| 25+ | $43.520 |
| 50+ | $42.630 |
| 100+ | $41.740 |
Price for:Each
Minimum: 1
Multiple: 1
$47.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPS20-4000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.37B9227
Product RangeVPS Series
Technical Datasheet
Chassis Mount Transformer TypeDual Bobbin
Primary Voltages115V, 230V
Secondary Voltages2 x 10V
Power Rating80VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating8A
Transformer TerminalsSolder, Quick Connect
Isolation Voltage4kV
Product RangeVPS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Dual Bobbin
Secondary Voltages
2 x 10V
Frequency Range
50Hz / 60Hz
Current Rating
8A
Isolation Voltage
4kV
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V, 230V
Power Rating
80VA
Winding Type
Dual Primary, Dual Secondary
Transformer Terminals
Solder, Quick Connect
Product Range
VPS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
