Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIMAX
Manufacturer Part NoMX11160A1B1C2ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02AM0465
Product RangeMX11 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $3.880 |
| 10+ | $3.710 |
| 25+ | $3.470 |
| 50+ | $3.210 |
| 100+ | $3.010 |
| 250+ | $2.770 |
| 500+ | $2.510 |
| 1000+ | $2.370 |
Price for:Each
Minimum: 1
Multiple: 1
$3.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIMAX
Manufacturer Part NoMX11160A1B1C2ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02AM0465
Product RangeMX11 Series
Technical Datasheet
Product RangeMX11 Series
Current Rating16A
No. of Poles-
Voltage Rating VDC32V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCTo Be Advised
Technical Specifications
Product Range
MX11 Series
No. of Poles
-
Voltage Rating VAC
250V
SVHC
To Be Advised
Current Rating
16A
Voltage Rating VDC
32V
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
