Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRIMAX |
|---|---|
| Manufacturer Part No | MX36-GCA-70Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 02AM0491 |
| Product Range | MX36-GCA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.050 |
| 5+ | $46.650 |
| 10+ | $44.650 |
| 25+ | $42.370 |
| 50+ | $39.550 |
| 100+ | $37.270 |
Price for:Each
Minimum: 1
Multiple: 1
$50.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRIMAX |
|---|---|
| Manufacturer Part No | MX36-GCA-70Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 02AM0491 |
| Product Range | MX36-GCA Series |
| Technical Datasheet | |
| Product Range | MX36-GCA Series |
| Current Rating | 70A |
| No. of Poles | - |
| Supply Voltage | 48VDC |
| Circuit Breaker Mounting | Surface Mount |
| Load Current Max | - |
| Trip Time | 3.5s |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | MX36-GCA Series |
|---|---|
| No. of Poles | - |
| Circuit Breaker Mounting | Surface Mount |
| Trip Time | 3.5s |
| Current Rating | 70A |
|---|---|
| Supply Voltage | 48VDC |
| Load Current Max | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
