
| Manufacturer | TRIPLETT |
|---|---|
| Manufacturer Part No | 8064Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 32AK4107 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $209.990 |
Product Information
| Manufacturer | TRIPLETT |
|---|---|
| Manufacturer Part No | 8064Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 32AK4107 |
| Technical Datasheet | |
| Accessory Type | Analog Camera Tester |
| For Use With | Cameras |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
8064 is a CamView analog camera tester. It is designed to facilitate the installation and maintenance of surveillance video equipment using standard definition analog NTSC/PAL, HD-TVI, HD-CVI, and AHD camera systems. The tester has an RS485 port for testing the Pan-Tilt-Zoom (PTZ), and supports more than 30 PTZ protocols. It can also provide 12VDC (not to exceed 1A) to power the analog camera. You can also use it to check microphone/audio on the camera, or take advantage of the built-in flashlight. It supports HD cameras up to HD-TVI 3.0, HD-CVI 3.0, and AHD 2.0. This tester is powerful, portable, and designed with the technician in mind. It will help you perform installation and maintenance jobs quickly and efficiently.
- Powerful, portable, and designed with the technician in mind
- Analog testing for up to 8MP cameras, 16M color, backlit 4.3” TFT display
- HD coaxial and RS485 PTZ control - supports more than 30 protocols
- 12VDC/1A output, check microphone/audio on the camera
- Rechargeable, long-lasting lithium polymer battery, approximately 8hours battery runtime
- Compact and lightweight wrist strap design keeps your hands free
- 150, 300, 600, 1200, 2400, 4800, 9600, 19200bps baud rate
- Supports online upgrade through USB using a Windows computer software
- (2) 35lm LED lights, UTC format, power key, 8 control keys operation
- Dimension is 4.7” x 1.2 “ x 3.7”, 1 year warranty
Contents
CamView analog camera tester, BNC, RS485, USB, audio, power, and 12V power output cables, Lithium-ion battery, Belt clip, Tool bag with shoulder strap, AC adapter/charger, Carrying case.
Technical Specifications
| Accessory Type | Analog Camera Tester |
|---|---|
| Product Range | - |
| For Use With | Cameras |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A992A |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
