
| Manufacturer | TRIPLETT |
|---|---|
| Manufacturer Part No | 8174Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 32AK4108 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $1,108.790 |
Product Information
| Manufacturer | TRIPLETT |
|---|---|
| Manufacturer Part No | 8174Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 32AK4108 |
| Technical Datasheet | |
| Accessory Type | Camera Tester |
| For Use With | Cameras |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
8174 is a CamView camera tester with 2.4G spectrum analyzer. It is a CamView 7" security camera tester with 7” Retina touch screen (1920 x 1200 resolution), 16hour battery life, and advanced capabilities is ideal for CCTV system installation and maintenance, network cabling project installation and maintenance, 8MP TVI/8MP CVI/8MP AHD/H.265/H.264/4K camera testing with PTZ control, and video transmission channel testing. Additional features include a built-in Wi-Fi analyzer with 2.4G signal strength tester and hot spot generator (chrome browser included). 4x Zoom to enlarge on screen image, screen snapshot, screen record, save, view, record and playback video, plus DC 24V 2A power output and 24W, 48VDC PoE power output / DC 12V 3A, rapid ONVIF, TDR/RJ45 cable tester, UTP cable tester (max 180M), and up to a 16hr battery life.
- HDMI input and output supports up to 1080p
- Trace BNC, network and telephone cables
- Built-in 7.6V lithium polymer battery (7800mAh)
- Dimension is 9.4 x 6.1 x 1.8"
- Network testing includes: Ping, IP scan, port flash, DHCP server, Trace Route
- Working temperature range from -10°C to +50°C
- Dual 1000M LAN ports, to check network bandwidth, packet loss or error data
Contents
CamView camera tester with 2.4G spectrum analyzer, Network cable tester, 12VDC 2A adaptor, 8GB SD card, Polymer lithium ion battery (7.6VDC 7800mAh), BNC, RS485, Audio, DC power cables, Safety cord and carrying case.
Technical Specifications
| Accessory Type | Camera Tester |
|---|---|
| Product Range | - |
| For Use With | Cameras |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A992A |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
