
| Quantity | Price |
|---|---|
| 1+ | $215.590 |
Product Information
Product Overview
The Triplett 9200 is a 3 3/4 (4000 count) mini AC digital clamp-on meter with a large display. It measures 300A True RMS AC Current and features a Data Hold function. Built-in non-contact AC Voltage tester. The ABS plastic housing provides impact and drop resistance in a sleek ergonomic design, and the user-friendly Auto Ranging helps maximize results. With an industry standard CAT III 300V design it provides resistance to damage from transient overvoltages in any demanding settings. The Model 9200B is suited for a variety of commercial and residential applications such as security, electrical, HVAC installations and more. Includes wrist strap, 2 x 1.5V AAA batteries, case and Certificate of Traceability to NIST.
- True RMS AC current measurements up to 300A
- 4000 count display and simple 2 button operation
- Built-in non-contact AC voltage detector
- Auto power off, low battery indicator and data hold
- CAT III 300V safety rating, includes wrist strap, 2 x 1.5V AAA batteries and case
- 1 year warranty
Contents
Mini AC digital clamp-on meter, Wrist strap, 2 x 1.5V AAA batteries, Case.
Technical Specifications
AC Current
1kV
-
Auto
-
To Be Advised
300A
-
True RMS
-
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
