Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part NoBR260Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.51AK0073
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $200.190 |
Price for:Each
Minimum: 1
Multiple: 1
$200.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoBR260Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.51AK0073
Technical Datasheet
SVHCTo Be Advised
Product Overview
BR260 is a high definition videoscope inspection camera allows you to see behind walls and down drains which can save time and money on any repair or installation. Inspect cable connections on the back of installed equipment, plumbing and electrical installations behind walls and hard-to-reach areas, HVAC and heating duct work or in and around the heat exchanger,“A Coil” and evaporator, automotive sensors and engine parts, insect or rodent infestation, anywhere you need to see underneath and behind difficult to move objects.
- 5.5mm waterproof (IP67) camera with 6 adjustable LEDs with 3 brightness levels
- Built-in auxiliary light illuminates darkened work areas for inspection
- Screen view rotates 180°, 3X zoom
- 3” color LCD monitor with 1920 x 1080 resolution
- Built-in clock/calendar
- Record video (.AVI) and images (.JPG) with a freeze function during live viewing
- View captured video/images on the display or transfer to your PC using USB/SD card (64GB max)
- Store up to 4k images on the included 4GB SD card
- Supports 8 languages (English, French, German, Italian, Japanese, Russian, Chinese)
- Operates on 4 x AA batteries (not included)
Contents
Videoscope, 5.5mm waterproof camera (IP67) probe with 2m cable, SD card, USB cable, and camera accessories (magnet, hook, mirror).
Technical Specifications
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
