Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part NoBR350CAM-5MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.32AK4099
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $175.550 |
Price for:Each
Minimum: 1
Multiple: 1
$175.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Replacement borescope camera
- Dual waterproof (IP67) 5.5mm cameras
- 5m cable (16.4ft)
- 1.6" (4cm) depth of view
- 60° field of view
- For use with model BR350
Contents
Replacement borescope camera, Mirror, Magnet and hook accessories.
Technical Specifications
Product Range
-
Resolution
-
Output Connection
-
Camera Head Diameter
5.5mm
Magnification
3X
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
