
| Quantity | Price |
|---|---|
| 1+ | $168.180 |
Product Information
Product Overview
CM1000 True RMS clampmeter can measure AC current up to 1000A without breaking the circuit by clamping around a single conductor. This saves time and the circuit will not be damaged. True RMS provides better accuracy when measuring non-sinusoidal or noisy waveforms. Additional measurements include Resistance, Capacitance, Frequency, Temperature, Diode Test, and Continuity. Measurements can read on the 6000 count backlit LCD. It has an Inrush current function that captures the instantaneous surge (inrush) current when power equipment is turned on. Features include: Lo Z (impedance) mode for identifying ghost voltages, Low Pass Filter (LPF) for filtering frequency and harmonic interference when measuring variable frequency drives, Peak voltage capture with min/max, NCV Detector with LED, Auto power off and a built-in flashlight.
- Captures the instantaneous surge (inrush) current when power equipment is turned on
- 1.4" (35mm) clamp jaw
- Data hold freezes the display
- Relative mode for making comparisons to a stored reference value
- CAT IV-600V safety category
- cETLus listed
- Dimension is 9.9 x 3.2 x 1.7” (249 x 81.5 x 42.2mm)
- 1-year warranty
Contents
True RMS clampmeter, Test leads, Type K thermocouple bead probe, 3 AAA batteries, Carrying case.
Technical Specifications
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
1kV
60Mohm
Auto, Manual
35mm
To Be Advised
1kA
1kV
True RMS
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
