
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $881.990 |
Product Information
Product Overview
CMS1500-NIST is a true RMS AC/DC solar clamp meter with NIST certificate of traceability. It is specially designed for installation and maintenance in the photovoltaic high voltage field and measures up to 1500V AC/2500V DC. It can also measure AC/DC current up to 1000A without breaking the circuit by clamping around a single conductor. This saves time and the circuit will not be damaged.True RMS provides better accuracy when measuring non-sinusoidal or noisy waveforms. Additional measurements include DC power (2500kVA), resistance, capacitance, frequency, temperature, diode test, and continuity. The3000A clamp adapter input can be used with any adapter that has a 10mV/A output. measurements are read on the 9999 count backlit LCD display. It has an Inrush current function (100mS) that captures the instantaneous surge (inrush) current when power equipment is turned on.
- 1.4" (35mm) clamp jaw
- 3000A clamp adapter input can be used with any adapter that has a 10mV/A output
- LoZ mode for identifying ghost voltages, auto power off, built-in flashlight
- LPF for filtering frequency and harmonic interference when measuring variable frequency drives
- Min/max records highest and lowest readings, data hold freezes the display for easy viewing
- Data hold freezes the display for easy viewing, NCV detector with audible/visual alerts
- NCV detector with audible/visual alerts and relative mode for reference comparisons
- Built-in non-contact voltage detector with audible/visual alerts
- Cat IV-600V and waterproof (IP65)
- Dimension is 11.6 x 2.9 x 2" (295 x 73 x 50mm)
Contents
CMS1500 true RMS AC/DC solar clamp meter, Test leads, Type K thermocouple bead probe, (2) AA batteries, Carrying case.
Technical Specifications
AC/DC Current, AC/DC Voltage, DC Power, Capacitance, Continuity, Frequency, Resistance, Temperature
1.5kV
100kohm
Auto
1.4"
To Be Advised
1kA
2.5kV
True RMS
-
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
