
| Quantity | Price |
|---|---|
| 1+ | $305.790 |
Product Information
Product Overview
DPR302 differential pressure manometer measure gauge and differential pressure to ±2psi. Use one input to measure the gauge pressure of a single source. Use both inputs to measure the differential pressure between two points of a single source or between 2 sources revealing which input has the higher pressure and the difference between them. Measurements are viewed on the large backlit LCD display in 11 units of measure. Min/Max/AVG records highest, lowest and average readings with relative time stamp. Data Hold momentarily freezes the displayed reading for easy viewing. It features convenient quick‐disconnect fittings, zero adjust, offset function, and auto power off with disable.
- Convenient quick‐disconnect fittings
- Powered by 3AAA batteries or USB
- Dimension is 7.2 x 2.4 x 1.1” (182 x 62 x 28mm)
- 1 year warranty
Contents
Differential pressure manometer, (3) AAA batteries, USB cable (for power only), sample tubing and pouch case.
Technical Specifications
0psi to 10psi
0.3%
-
-
55.4
-
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
