Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part NoEG480-NISTCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84AH2025
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $623.690 |
Price for:Each
Minimum: 1
Multiple: 1
$623.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoEG480-NISTCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84AH2025
Technical Datasheet
Measuring FunctionsGround Resistance, Ground Voltage
Resistance Measurement Range20ohm to 2kohm
Resistance Measurement Frequency-
Product Range-
SVHCTo Be Advised
Product Overview
- 2 and 3-wire earth ground resistance tester with NIST calibration certificate
- Measures earth ground resistance from 20ohm to 2000ohm
- Dual LCD display with backlight
- Multimeter functions: AC/DC Voltage and Resistance
- Data hold freezes reading on the display
- Auto power off and low battery indicator
- Overmoulded housing for added durability
- 1 year warranty
Contents
2 and 3-wire earth ground resistance tester, Protective holster, Test leads, (2) Auxiliary earth rods, (6) AA batteries, and carrying case.
Technical Specifications
Measuring Functions
Ground Resistance, Ground Voltage
Resistance Measurement Frequency
-
SVHC
To Be Advised
Resistance Measurement Range
20ohm to 2kohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
