Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part NoEM400Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.64AJ3191
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $389.190 |
Price for:Each
Minimum: 1
Multiple: 1
$389.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
EM400 is a 8-In-1 environmental meter with air flow. It measures air temperature, humidity, type K temperature, wet bulb, dew point, heat index, sound and light. Suitable for professional and home use measurement of 8 indoor/outdoor environmental categories.
- High precision humidity sensor with fast response time
- Meets IEC 61672-2013 class 2 sound level accuracy (±1dB at 1kHz)
- Dual backlit display automatically reverses digits when taking Light measurements
- °F/°C switchable
- Concise and compact button arrangement for easy one-hand operation
- Min/Max records highest and lowest readings
- Data hold freezes the reading on the display
- Auto power off with disable conserves battery life
- Tripod mount (tripod not included)
- 1-year warranty
Contents
8-in-1 environmental meter with air flow, Type K temperature bead probe, (3) AAA batteries, Wrist strap.
Technical Specifications
Sound Level Min
35dB
Accuracy dB
1dB
Operating Temperature Min
0°C
Product Range
-
Sound Level Max
130dB
Resolution (db)
-
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
