
| Quantity | Price |
|---|---|
| 1+ | $631.390 |
Product Information
Product Overview
GSM250 desktop indoor air quality CO2 meter can be used to monitor air quality in office buildings, schools, exhibition halls, shopping malls, meeting rooms, fitness centres, restaurants and other public places. It simultaneously displays CO2, Temperature and Relative Humidity. It can be used on the desktop or wall mounted and has a display with a light bar for easy reading from long distances. A 3-color light bar (green / yellow / red) changes colour with CO2 concentration. It has touch panel programming and a user-adjustable CO2 level alarm with disable. NDIR (non-dispersive infrared) waveguide technology use automatic baseline calibration (with disable) for long term drift compensation or 400ppm manual calibration. The meter does not use batteries and requires power from a USB source: PC, Power bank, 5VDC wall adapter (not included). Includes 10ft (3m) USB-C cable (for power source only) and wall mount.
- NDIR (non-dispersive infrared) waveguide technology
- °F/°C selectable
- Requires power from a USB source: PC, Power bank, 5VDC wall adapter (not included)
- One year warranty
Technical Specifications
-10°C
0% to 99.9%
0ppm to 9999ppm
To Be Advised
60°C
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
