Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRIPLETT |
|---|---|
| Manufacturer Part No | HDMI-1TRCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 83AH9663 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $134.810 |
Price for:Each
Minimum: 1
Multiple: 1
$134.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRIPLETT |
|---|---|
| Manufacturer Part No | HDMI-1TRCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 83AH9663 |
| Technical Datasheet | |
| Extender Type | HDMI over CAT5/CAT6 |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
HDMI-1TR is a passive HDMI extender over CAT5/CAT6. Built in micro USB for external power when user HDMI source is not able to provide enough power to the receiver.
- Use existing category cable to extend HDMI signals
- Passive, no power required
- Supports high resolution 1080p at 40M
- Supports long distance up to 230feet (70meters) at 1280x720
- Cost saving alternative to expensive long HDMI cables, used in pairs with user CAT5/CAT6 cable
- Works with any DC power adaptor with DC 5V 1A
Technical Specifications
| Extender Type | HDMI over CAT5/CAT6 |
|---|---|
| SVHC | To Be Advised |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
