Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part NoHDMI-SS-100BK.Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.77AK5424
Product RangeHDMI-SS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $180.690 |
Price for:Each
Minimum: 1
Multiple: 1
$180.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoHDMI-SS-100BK.Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.77AK5424
Product RangeHDMI-SS Series
Technical Datasheet
Connector Type AHDMI Type A Plug
Connector Type BHDMI Type A Plug
Cable Length - Imperial100ft
Cable Length - Metric30.48m
Jacket ColorBlack
Product RangeHDMI-SS Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDMI Type A Plug
Cable Length - Imperial
100ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HDMI Type A Plug
Cable Length - Metric
30.48m
Product Range
HDMI-SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
