Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Overview
IPAS10-N is a IP answer stick IP camera PoE tester. It is a must-have tool for IP camera installers. It allows users to align and focus the IP camera at the camera's location. The IP answer stick passes IP power through to the camera and has a port to connect your notebook computer. At the same time the stick also measures PoE voltage and power.
- In line Laptop connection for configuring/ troubleshooting PD devices
- Align/focus an IP camera on the jobsite using a laptop and camera software
- Configure a router at the router location
- Configure an access point at its location
- Color LEDs indicate PoE volts, watt draw and link activity
- No battery required
- 1-year warranty
Technical Specifications
Meter Display Type
LED
Network Functionality
PoE
SVHC
To Be Advised
Network Speeds
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
